Analog DevicesOP270GPZAmplificatori OP
Op Amp Dual Low Noise Amplifier ±18V 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 2 | |
| 0.25@±15V | |
| ±4.5 | |
| ±5|±9|±12|±15 | |
| ±18 | |
| 0.02@±15V | |
| 0.05@±15V | |
| 0.06@±15V | |
| 6.5@±15V | |
| Dual | |
| 2.4@±15V | |
| 3.6@±15V | |
| 1 | |
| 123.52 | |
| 1.1@±15V | |
| 116.48(Typ) | |
| 90 | |
| 90 to 95 | |
| 5 | |
| 5000 | |
| No | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.35 |
| Package Length | 9.27 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
If you need your circuit to amplify a voltage signal then this general purpose amplifier OP270GPZ OP amp from Analog Devices is perfect for you! Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 85 °C. This device uses dual power supplies. It has 2 channels per chip. This device utilizes bipolar technology.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

