Analog DevicesOP1177ARZ-REELAmplificatori OP
Op Amp Single Precision Amplifier ±15V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| 0.06@±5V | |
| ±2.5 | |
| ±3|±5|±9|±12 | |
| ±15 | |
| 0.001@±5V@-40C to 125C | |
| 0.002@±5V@-40C to 125C | |
| 0.5@±5V | |
| 10@±5V | |
| Dual | |
| 0.7@±5V | |
| 7.9@±5V | |
| 126.02 | |
| 0.2@±5V | |
| 120 | |
| 120 | |
| >=115 | |
| 1.3 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Increase functionality to your signal processing circuit with this general purpose amplifier OP1177ARZ-REEL OP amp from Analog Devices. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±2.5 V and maximum of ±15 V. This op amp has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses dual power supplies.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

