| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Categoria prodotti | Transceiver |
| Maximum Data Rate | 11.7Gbps |
| Maximum RF Operating Frequency (MHz) | 0.4 |
| Minimum Operating Supply Voltage | 2.37V |
| Typical Operating Supply Voltage | 2.5V |
| Maximum Operating Supply Voltage | 2.63V |
| Maximum Power Dissipation (mW) | 636 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 100 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.15(Max) |
| Package Length | 4.15(Max) |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 32 |
| Lead Shape | No Lead |