Murata Power SolutionsOKR-T/3-W12-CConvertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 12VIN 1-OUT 0.591V to 6V 3A 15W 5-Pin SIP Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 4.5 | |
| 12 | |
| 14 | |
| 0.591 to 6 | |
| 3 | |
| 15 | |
| DC/DC | |
| 1 | |
| 600(Typ) | |
| Yes | |
| 1.4% | |
| 0.3% | |
| 93(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tray | |
| 2 | |
| Adjustable | |
| Mounting | Through Hole |
| Package Height | 16.5 |
| Package Width | 5.6 |
| Package Length | 10.4 |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 5 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down OKR-T/3-W12-C DC to DC converter and switching regulator module. It has a voltage of 0.591 to 6 V. This part has a temperature range of -40 °C to 85 °C. This component will be shipped in tray format.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.