OhmiteOD681JEForo singolo fissato al resistore
Res Carbon Composition 680 Ohm 5% 0.25W(1/4W) Molded AXL
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 680 | |
| 5% | |
| 250 | |
| 0.25 (1/4) | |
| Carbon Composition | |
| 130 | |
| 70 to 130 | |
| No | |
| No | |
| Molded | |
| Axial | |
| 2 | |
| Not Formed | |
| Cylindrical | |
| 2.5 | |
| 7 | |
| 0.6 | |
| 28.83 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

