| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | COMPONENTS |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Axial |
| Categoria prodotti | DC Fan |
| Maximum Voltage Rating (V) | 12 |
| Input Voltage Range (V) | 9 to 13.2 |
| Line Current (A) | 0.1 |
| Typical Speed (r/min) | 10000 |
| Maximum Airflow (CFM) | 4.6 |
| Maximum Pressure | 0.2inH2O |
| Noise Level (dB) | 31 |
| Bearings | Ball |
| Shape | Square |
| Size (Metric) (mm) | 30 X 30 X 10.2 |
| Mounting | Flange Mount |
| Protection | Auto Restart|Impedance|Polarity |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 75 |
| Product Length (Metric) (mm) | 30 |
| Product Depth (Metric) (mm) | 30 |
| Product Height (Metric) (mm) | 10.2 |
| Special Features | Tachometer |