IRCOARSXPR0025FLFMontaggio del resistore su superficie singola fissa
Res Metal Alloy 0.0025 Ohm 1% 5W ±40ppm/°C J-Lead SMD Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 2.5m | |
| 1% | |
| Yes | |
| 5 | |
| Metal Alloy | |
| -55 | |
| 160 | |
| ±40 | |
| 70 to 225 | |
| No | |
| No | |
| No | |
| Bare Metal | |
| J-Lead | |
| 2 | |
| SMD | |
| 12 | |
| 6.01 | |
| 4.57 | |
| Surface Mount |
Use this OARSXPR0025FLF fixed single surface-mount resistor from IRC (TT electronics) to obtain a visually clean layout. This durable part has a power rating of 5 W. This product has a resistance value of 2.5m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±40 ppm/°C. This device utilizes metal alloy technology. It has a tolerance of 1%. The OARSXPR0025FLF part has a j-lead termination style. This product is 6.35 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

