| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8414.59.65.90 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Axial |
| Categoria prodotti | AC Fan |
| Maximum Voltage Rating (V) | 230 |
| Input Voltage Range (V) | 207 to 253 |
| Maximum Locked Rotor Current (A) | 0.19 |
| Line Current (A) | 0.12 |
| Power Rating (W) | 29 |
| Typical Speed (r/min) | 3400 |
| Maximum Airflow (CFM) | 226 |
| Noise Level (dB) | 58 |
| Bearings | Ball |
| Shape | Rectangular/Round |
| Size (Metric) (mm) | 172 X 150 X 51 |
| Mounting | Flange Mount |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Product Length (Metric) (mm) | 172 |
| Product Depth (Metric) (mm) | 150 |
| Product Height (Metric) (mm) | 51 |
| Special Features | High Speed |