onsemiNZL5V6AXV3T1GSoppressori ESD
ESD Suppressor TVS Uni-Dir/Bi-Dir 3V 3-Pin SC-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| NZL5V6AXV3T1G | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Dual Common Anode|Single | |
| Uni-Directional|Bi-Directional | |
| 2 | |
| 3 | |
| 5.32 | |
| 5.88 | |
| 10.1 | |
| 4.8 | |
| 5 | |
| 5 | |
| 240 | |
| 50 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7 |
| Package Width | 0.85 |
| Package Length | 1.6 |
| PCB changed | 3 |
| Supplier Package | SC-89 |
| 3 |
Never worry about unexpected ESD again from implementing this tvs NZL5V6AXV3T1G ESD protection device manufactured from ON Semiconductor. This ESD diode has a maximum ESD protection device voltage of 10@Contact Disc kV. This device's maximum clamping voltage is 10.1 V. This ESD diode has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a dual common anode|single configuration.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

