onsemiNZ9F10VT5GZener

Zener Diode Single 10V 5% 30Ohm 250mW 2-Pin SOD-923 T/R

The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator NZ9F10VT5G zener diode from ON Semiconductor. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 250 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener device has a nominal voltage of 10 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.

Import TariffMay apply to this part

8.000 pezzi: Spedisce domani

    Total$239.20Price for 8000

    • (8000)

      Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2537+
      Manufacturer Lead Time:
      31 settimane
      Country Of origin:
      Cina
      • In Stock: 8.000 pezzi
      • Price: $0.0299

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.