onsemiNZ23C5V6ALT1GSoppressori ESD
ESD Suppressor TVS Uni-Dir/Bi-Dir 1V 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Dual Common Anode|Single | |
| Uni-Directional|Bi-Directional | |
| 2 | |
| 1 | |
| 5.2 | |
| 8 | |
| 3 | |
| 0.1 | |
| 5 | |
| 24 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.94 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Take the extra step in your circuitry by implementing surge protection with this NZ23C5V6ALT1G TVS diode from ON Semiconductor. Its maximum leakage current is 0.1 μA. Its test current is 5 mA. This device's maximum clamping voltage is 8 V and minimum breakdown voltage is 5.2 V. Its peak pulse power dissipation is 24 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.