NXP SemiconductorsNX5P2924BUKZInterruttori di potenza

Power Switch Hi Side 1-OUT 2.5A 14mOhm 6-Pin WLCSP Automotive AEC-Q100

It's easy to protect your high current circuit by using this high side NX5P2924BUKZ power switch by NXP Semiconductors. This charge controller has single output. It features 0.014 Ohm switch on resistance. This charge controller has an input voltage of 0.8 to 5.5 V. This device has a maximum power dissipation of 470 mW. This device has a supply current of 0.075 mA and a minimum output current of 2.5(Max) A. Its maximum power dissipation is 470 mW. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.