Più cercati
NXP SemiconductorsNX3P191UK,012Interruttori di potenza
Power Switch Hi Side 1-OUT 150mOhm 4-Pin WLCSP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Yes |
| High Side | |
| 1 | |
| 1.1 | |
| 3.6 | |
| 1.1 to 3.6 | |
| 150 | |
| 300 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.31 |
| Package Width | 0.76 |
| Package Length | 0.76 |
| PCB changed | 4 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 4 | |
| Lead Shape | Ball |
For a safe and easy method of switching using high levels of currents and voltages, use NXP Semiconductors' high side NX3P191UK,012 power switch. This charge controller has single output. This charge controller has an input voltage of 1.1 to 3.6 V. This device has a maximum power dissipation of 300 mW. It features 0.15 Ohm switch on resistance. Its maximum power dissipation is 300 mW. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.