| RoHS (Unione Europea) | Compliant with Exemption |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8541.29.00.95 |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Categoria prodotti | Power MOSFET |
| Configuration | Single Quad Drain Triple Source |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 60 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Continuous Drain Current (A) | 35 |
| Maximum Drain-Source Resistance (mOhm) | 1.5@10V |
| Typical Gate Charge @ Vgs (nC) | 91@10V|41@4.5V |
| Typical Gate Charge @ 10V (nC) | 91 |
| Typical Input Capacitance @ Vds (pF) | 6660@25V |
| Maximum Power Dissipation (mW) | 4100 |
| Typical Fall Time (ns) | 14.1 |
| Typical Rise Time (ns) | 55.6 |
| Typical Turn-Off Delay Time (ns) | 47.5 |
| Typical Turn-On Delay Time (ns) | 14.5 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 5.8 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| Pin Count | 8 |