onsemiNVHL060N090SC1MOSFETs
Trans MOSFET N-CH SiC 900V 46A 3-Pin(3+Tab) TO-247 Tube Automotive AEC-Q101
Silicon Carbide (SiC) MOSFET, N‐Channel - EliteSiC, 60 mohm, 900 V, M2, TO247−3L Silicon Carbide MOSFET, N?Channel, 900 V, 60 m?, TO247?3L
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| SiC | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 900 | |
| 22 | |
| 4.3 | |
| -55 to 175 | |
| 46 | |
| 84@15V | |
| 87@15V | |
| 1770@450V | |
| 221000 | |
| 11 | |
| 33 | |
| 31 | |
| 22 | |
| -55 | |
| 175 | |
| Automotive | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 20.57 |
| Package Width | 4.7 |
| Package Length | 15.62 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

