NIC ComponentsNTR10D1002BTRFMontaggio del resistore su superficie singola fissa

Res Thin Film 0805 10K Ohm 0.5% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R

The NTR10D1002BTRF fixed single surface-mount resistor from NIC Components makes it easy to add resistors to your circuit board. This product has a resistance value of 10K Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±10 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes thin film technology. It has a tolerance of 0.5%. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.55 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    20 settimane
    • Price: $0.0615
    1. 5000+$0.0615
    2. 10000+$0.0602
    3. 20000+$0.0596
    4. 25000+$0.0590
    5. 30000+$0.0577
    6. 40000+$0.0574
    7. 100000+$0.0573

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.