onsemiNTHL080N120SC1AMOSFETs
Trans MOSFET N-CH SiC 1.2KV 31A 3-Pin(3+Tab) TO-247 Tube
onsemi EliteSiC addresses the needs of demanding applications like solar inverters, electric vehicle chargers, and uninterruptible power supplies. The devices are a comprehensive portfolio of energy efficient Silicon Carbide (SiC) Diodes, MOSFETs, Modules, and Gate Drivers.
Download the onsemi SiC Brochure
Key Features and Benefits
- • Proven quality/robust planar design
- • In-process control and burn-in
- • Defect scanning during manufacturing
- • 100% Avalanche testing of all dies
- • No drift in threshold or parameters
- • High-reliability gate oxide
- • Automotive Qualification AECQ-100
- • Best-in-class design tools
- • Physical and scalable accurate simulation models
- • Application notes and design guides
- • Fully integrated manufacturing
- • Form powder to products
- • Automotive or industrial grade for all values and packages
- • 3rd generation SiC offering
- • Optimized for high-temperature operation
- • Diodes, low series-resistance temperature dependency
- • MOSFETs, stable reverse recovery over temperature
- • Improved parasitic capacitances for high-frequency high-efficiency application
- • Large die with low RDS(on) available
- • Wide offering in standard and custom Power Integrated Modules (PIM)
- • Large portfolio of voltages and RSD(on) available in 3- and 4-leads packages
Applications
- • Energy Storage
- • Uninterruptable power supplies (UPS)
- • AC/DC Power Conversion
- • Solar Inverter
- • Traction Inverter
- • On-Board Charger
Related Product
NTH4L030N120M3S
NTHL022N120M3S
NXH006P120MNF2PTG
NXH006P120MNF2PTG
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1200 | |
| 25 | |
| 4.3 | |
| 31 | |
| 1000 | |
| 100 | |
| 110@20V | |
| 56@20V | |
| 56 | |
| 1112@800V | |
| 178000 | |
| 10 | |
| 20 | |
| 22 | |
| 13 | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 20.57 |
| Package Width | 4.7 |
| Package Length | 15.62 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 | |
| Lead Shape | Through Hole |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.