onsemiNTD5C434NT4GMOSFETs
NTD5C434NT4G ON Semiconductor Transistors MOSFETs N-CH 40V 33A Automotive 3-Pin(2+Tab) DPAK T/R - Arrow.com
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Yes |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 33 | |
| 2.1@10V | |
| 80.6@10V | |
| 80.6 | |
| 5400@25V | |
| 4700 | |
| 14 | |
| 78 | |
| 43 | |
| 15 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.38(Max) |
| Package Width | 6.22(Max) |
| Package Length | 6.73(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

