VishayNTCSMELFE3104JTTermistori
Thermistor NTC 100K Ohm 5% 2-Pin Melf Surface Mount Solder Pad 3977K -4.5 to -4 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| -4.5 to -4 | |
| -4.38%/K | |
| 6 | |
| 5 to 15 | |
| 3977 | |
| 3850 to 4100 | |
| ±1.3% | |
| -40 | |
| 150 | |
| 100000 | |
| 25000 to 120000 | |
| ±5 | |
| ±5 to ±10 | |
| 100m | |
| Temperature Measurement|Temperature Sensing|Temperature Control | |
| 3.5 | |
| Tape and Reel | |
| 1.55(Max) | |
| 3.5(Max) | |
| Solder Pad | |
| Surface Mount |
This NTCSMELFE3104JT thermistor from Vishay will extract important temperature information in terms of analog information. This part has a temperature range of -40 °C to 150 °C. It has 2 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 3.5(Max) mm long with a diameter of 1.55(Max) mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.