VishayNTCS0603E3103HMTTermistori
Thermistor NTC 10K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 3610K -4 to -3.5 T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Yes |
| NTC | |
| 2 | |
| -4 to -3.5 | |
| ±0.15 | |
| -3.98%/K | |
| <4 | |
| 5 to 15 | |
| 3610 | |
| 3600 to 3850 | |
| ±1% | |
| -55 | |
| 150 | |
| 10000 | |
| 6000 to 25000 | |
| ±3 | |
| ±2 to ±5 | |
| 125m | |
| Temperature Sensing|Temperature Protection|Temperature Compensation | |
| Glass | |
| Tape and Reel | |
| 0.006 | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| ±0.15 | |
| ±0.15 | |
| Solder Pad | |
| Surface Mount |
Simple to implement like a resistor this NTCS0603E3103HMT thermistor developed by Vishay will measure temperature. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. It has 2 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

