50-75% di sconto
VishayNTCLE203E3302SB0Termistori
Thermistor NTC 3K Ohm 2.2% 2-Pin Radial 3984K -4.5 to -4 Bulk Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Yes |
| NTC | |
| 2 | |
| -4.5 to -4 | |
| -4.39%/K | |
| 3984 | |
| 3850 to 4100 | |
| ±0.5% | |
| -55 | |
| 150 | |
| 3000 | |
| 1500 to 6000 | |
| ±2.2 | |
| ±2 to ±5 | |
| 100m | |
| Temperature Measurement|Temperature Sensing|Temperature Control|Temperature Compensation | |
| 2.54 | |
| 6(Max) | |
| Bulk | |
| 4.2(Max) | |
| 4(Max) | |
| 6(Max) | |
| Radial | |
| Through Hole |
This NTCLE203E3302SB0 thermistor by Vishay is an ideal temperature-sensing component to use in circuits where space is valuable. This part has a temperature range of -55 °C to 150 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 4.2(Max) mm long, 6(Max) mm tall and 4(Max) mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.