| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 7.5 | |
| 5 to 15 | |
| 4190 | |
| 4300 to 4550 | |
| ±1.5% | |
| -25 | |
| 100 | |
| 1500VAC | |
| 100000 | |
| 25000 to 120000 | |
| ±1 | |
| < ±2 | |
| 0.5 | |
| Temperature Control|Temperature Compensation|Temperature Sensing | |
| Ceramic | |
| 14.7 | |
| Box | |
| 8(Max) | |
| 8(Max) | |
| 14.7(Max) | |
| Radial | |
| Through Hole |
Simple to implement like a resistor this NTCASCWE3104F thermistor developed by Vishay will measure temperature. This part has a minimum operating temperature of -40 °C and a maximum of 100 °C. It has 2 terminals. This product is 8(Max) mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

