Murata Power SolutionsNTA1215MCConvertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 12VIN 2-OUT -15V/15V -0.033A/0.033A 1W 10-Pin SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down|Step Up | |
| 2 | |
| Isolated | |
| 10.8 | |
| 12 | |
| 13.2 | |
| -15|15 | |
| -0.033|0.033 | |
| 1 | |
| 1000VDC | |
| DC/DC | |
| 115(Typ) | |
| Yes | |
| 7% | |
| 1.2% | |
| 76 | |
| -40 | |
| 85 | |
| Tube | |
| 1.53 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 6.35(Max) mm |
| Package Width | 7.7 mm |
| Package Length | 15.24 mm |
| PCB changed | 10 |
| Supplier Package | SMD |
| 10 | |
| Lead Shape | Gull-wing |
Provide the ability to switch between voltages by using this non-inverting|inverting|step up|step down NTA1215MC DC to DC converter and switching regulator module. It has a voltage of 15|-15 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.