HoneywellNSCSHHN030PAUNVSensore di pressione montato sul board

Board Mount Pressure Sensor 0psi to 30psi Absolute 4-Pin SIP Module

This NSCSHHN030PAUNV board mount pressure sensor from Honeywell is designed to test the specific pressure of a physical medium, usually a type of gas or liquid, as well as any changes in pressure from direct contact. This device's minimum operating supply voltage of 1.8 V, while its maximum is 12 V. This part has a temperature range of -40 °C to 85 °C. Its operating pressure range is 0psi to 30psi, while its maximum overload pressure is 60psi. This part has a maximum ESD protection device voltage of 3(Min) @ HBM kV.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    12 settimane
    • Price: $42.54
    1. 1+$42.54
    2. 150+$40.51
    3. 500+$39.82

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.