onsemiNSBC143ZF3T5GBJT digitale

Trans Digital BJT NPN 50V 0.1A 297mW 3-Pin SOT-1123 T/R

In contrast to traditional transistors, ON Semiconductor's NPN NSBC143ZF3T5G digital transistor's can be used in a wide variety of digital signal processing circuits. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 80@5mA@10 V. It has a maximum collector emitter saturation voltage of 0.25@1mA@10mA V. Its maximum power dissipation is 297 mW. It has a maximum collector emitter voltage of 50 V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.

8.000 pezzi: disponibili per la spedizione 2 domani

    Total$571.20Price for 8000

    • (8000)

      disponibili per la spedizione 2 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2550+
      Manufacturer Lead Time:
      8 settimane
      • In Stock: 8.000 pezzi
      • Price: $0.0714

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.