NIC ComponentsNRWA331M50V10X20FCondensatore alluminio
Cap Aluminum Lytic 330uF 50V 20% (10 X 20mm) Radial 5mm 0.5 Ohm 0.41A 1000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 20% | |
| 50VDC | |
| 0.5 | |
| Standard | |
| 0.41 | |
| 4@1Min|3@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -55 | |
| 105 | |
| Bulk | |
| 10 | |
| 20 | |
| 0.6 |
Choose this electrolytic NRWA331M50V10X20F aluminum capacitor from NIC Components for its relatively high ESR. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 4@1Min|3@2Min μA. The NRWA331M50V10X20F aluminum electrolytic capacitor has a radial termination style. This product is 20 mm tall with a diameter of 10 mm. Its capacitance value is 330uF. It has a tolerance of 20%.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

