onsemiNRVTS1245EMFST1GRectifiers
Diode Schottky 45V 12A 5-Pin SO-FL EP T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 45 |
| Single Triple Anode Dual Cathode | |
| 45 | |
| 12 | |
| 210 | |
| 0.6 | |
| 50 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 5.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 5 |
| Supplier Package | SO-FL EP |
| 5 | |
| Lead Shape | No Lead |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode NRVTS1245EMFST1G rectifier from ON Semiconductor. Its peak non-repetitive surge current is 210 A, while its maximum continuous forward current is 12 A. It is made in a single triple anode dual cathode configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 175 °C.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

