onsemiNRVB130LSFT1GRectifiers

Diode Schottky Si 30V 1A 2-Pin SOD-123FL T/R Automotive AEC-Q101

If your circuit needs to adjust from an AC to DC voltage use a Schottky diode NRVB130LSFT1G rectifier from ON Semiconductor. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its peak non-repetitive surge current is 40 A, while its maximum continuous forward current is 1 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 125 °C.

19.900 pezzi: Spedisce domani

    Total$0.19Price for 1

    • Service Fee  $7.00

      Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2334+
      Manufacturer Lead Time:
      31 settimane
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Malaysia
         
      • Price: $0.1920
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2334+
      Manufacturer Lead Time:
      31 settimane
      Country Of origin:
      Malaysia
      • In Stock: 4.900 pezzi
      • Price: $0.1920
    • (3000)

      Spedisce domani

      Increment:
      3000
      Ships from:
      Stati Uniti d'America
      Date Code:
      2421+
      Manufacturer Lead Time:
      31 settimane
      Country Of origin:
      Malaysia
      • In Stock: 15.000 pezzi
      • Price: $0.0739

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.