NIC ComponentsNRSZ470M63V8X11.5TBFCondensatore alluminio
Cap Aluminum Lytic 47uF 63V 20% (8 X 11.5mm) Radial 5mm 0.275A 3500h 105°C Tape and Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 63VDC | |
| Very Low | |
| 0.52@20°C@100kHz|1.04@-10°C@100kHz | |
| 0.275 | |
| 88.83@1Min|29.61@2Min | |
| 3500 | |
| Polar | |
| High Stability at Low Temperature|Long Life|Very Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead and Form | |
| 8 X 11.5 | |
| -55 | |
| 105 | |
| Tape and Box | |
| 8 | |
| 11.5 | |
| 0.6 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.