NIC ComponentsNRSZ392M6.3V12.5X25TBFCondensatore alluminio
Cap Aluminum Lytic 3900uF 6.3V 20% (12.5 X 25mm) Radial 5mm 1.8A 7000h 105°C Tape and Box
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 3900uF | |
| 20% | |
| 6.3VDC | |
| Very Low | |
| 0.029@20°C@100kHz|0.058@-10°C@100kHz | |
| 1.8 | |
| 737.1@1Min|245.7@2Min | |
| 7000 | |
| Polar | |
| High Stability at Low Temperature|Long Life|Very Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 25 | |
| -55 | |
| 105 | |
| Tape and Box | |
| 12.5 | |
| 25 | |
| 0.6 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

