NIC ComponentsNRSZ390M63V6.3X11TBFCondensatore alluminio
Cap Aluminum Lytic 39uF 63V 20% (6.3 X 11mm) Radial 2.5mm 0.2A 2000h 105°C Tape and Box
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 39uF | |
| 20% | |
| 63VDC | |
| Very Low | |
| 0.9@20°C@100kHz|1.8@-10°C@100kHz | |
| 0.2 | |
| 73.71@1Min|24.57@2Min | |
| 2000 | |
| Polar | |
| High Stability at Low Temperature|Long Life|Very Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead and Form | |
| 6.3 X 11 | |
| -55 | |
| 105 | |
| Tape and Box | |
| 6.3 | |
| 11 | |
| 0.5 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

