NIC ComponentsNRSS471M35V10X16FCondensatore alluminio

Cap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 5mm 0.49 Ohm 0.58A 2000h 85°C Bulk

By using pure aluminum foil in the anode, this electrolytic NRSS471M35V10X16F aluminum capacitor from NIC Components can easily filter low frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 470uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The NRSS471M35V10X16F aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This product is 16 mm tall with a diameter of 10 mm. Its leakage current is 4@1Min|3@2Min μA.

No Stock Available

Quantity Increments of 1 Minimum 2400
  • Manufacturer Lead Time:
    18 settimane
    • Price: $0.1316
    1. 2400+$0.1316
    2. 2500+$0.1288
    3. 3000+$0.1287
    4. 4000+$0.1274
    5. 5000+$0.1261
    6. 6000+$0.1235
    7. 10000+$0.1228
    8. 15000+$0.1227
    9. 20000+$0.1225
    10. 50000+$0.1203

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.