Reduced Price
NIC ComponentsNRSH331M35V10X12.5FCondensatore alluminio
Cap Aluminum Lytic 330uF 35V 20% (10 X 12.5mm) Radial 5mm 0.039 Ohm 1.33A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 20% | |
| 35VDC | |
| 0.039 | |
| Low | |
| 1.33 | |
| 3@2Min | |
| 10000 | |
| Polar | |
| Extended Load Life|High Ripple Current Ratings|High Temperature|Improved Endurance at High Temperature|Low Impedance|Polarized|Radial Leads | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 12.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 10 | |
| 12.5 | |
| 0.6 |
If you need to filter lower signal frequencies, then this electrolytic NRSH331M35V10X12.5F aluminum capacitor, developed by NIC Components, is the tool you need. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 3@2Min μA. This product is 12.5 mm tall with a diameter of 10 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The NRSH331M35V10X12.5F aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 330uF. It has a tolerance of 20%.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

