Reduced Price

NIC ComponentsNRSG122M63V18X35.5FCondensatore alluminio

Cap Aluminum Lytic 1200uF 63V 20% (18 X 35.5mm) Radial 7.5mm 3.31A 5000h 105°C Bulk

Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic NRSG122M63V18X35.5F aluminum capacitor from NIC Components is the one for you! It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The NRSG122M63V18X35.5F aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 1200uF. This product is 35.5 mm tall with a diameter of 18 mm. Its leakage current is 756@2Min μA.

Import TariffMay apply to this part

326 pezzi: Spedisce domani

This item has been discontinued

    Total$98.28Price for 150

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      1542+
      Manufacturer Lead Time:
      0 settimane
      Country Of origin:
      Giappone
      • In Stock: 326 pezzi
      • Price: $0.6552

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.