10-25% di sconto

NIC ComponentsNRE-JL102M25V10X20FCondensatore alluminio

Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 0.046 Ohm 1.4A 10000h 105°C Bulk

Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic NRE-JL102M25V10X20F aluminum capacitor from NIC Components is the one for you! It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The NRE-JL102M25V10X20F aluminum electrolytic capacitor has a radial termination style. Its leakage current is 250@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 1000uF. It has a tolerance of 20%. This product is 20 mm tall with a diameter of 10 mm.

Import TariffMay apply to this part

741 pezzi: disponibili per la spedizione 2 domani

    Total$0.04Price for 1

    • disponibili per la spedizione 2 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2221+
      Manufacturer Lead Time:
      32 settimane
      Country Of origin:
      Giappone
      • In Stock: 741 pezzi
      • Price: $0.0395

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.