NIC ComponentsNRE-JL101M100V10X20TBFCondensatore alluminio
Cap Aluminum Lytic 100uF 100V 20% (10 X 20mm) Radial 5mm 1.04A 10000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 100VDC | |
| Low | |
| 0.12@20°C@100kHz|0.52@-10°C@100kHz | |
| 1.04 | |
| 100@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -40 | |
| 105 | |
| Ammo | |
| 10 | |
| 20 | |
| 0.6 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

