Reduced Price
NIC ComponentsNRE-HL221M63V10X23FCondensatore alluminio
Cap Aluminum Lytic 220uF 63V 20% (10 X 23mm) Radial 5mm 0.16 Ohm 0.595A 7000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 63VDC | |
| 0.16 | |
| Low | |
| 0.16@20°C@100kHz|0.67@-10°C@100kHz | |
| 0.595 | |
| 3@2Min | |
| 7000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 23 | |
| -40 | |
| 105 | |
| Bulk | |
| 10 | |
| 23 | |
| 0.6 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic NRE-HL221M63V10X23F electrolytic capacitor from NIC Components is for you. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 3@2Min μA. Its capacitance value is 220uF. This product is 23 mm tall with a diameter of 10 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The NRE-HL221M63V10X23F aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

