NIC ComponentsNRE-HL152M35V12.5X35FCondensatore alluminio
Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 35mm) Radial 5mm 0.02 Ohm 2.88A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1500uF | |
| 20% | |
| 35VDC | |
| 0.02 | |
| Low | |
| 0.02@20°C@100kHz|0.065@-10°C@100kHz | |
| 2.88 | |
| 3@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 35 | |
| -40 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 35 | |
| 0.6 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

