Reduced Price
NIC ComponentsNRC10F1020TRFMontaggio del resistore su superficie singola fissa
Res Thick Film 0805 102 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | Yes |
PPAP | Yes |
102 | |
1% | |
150 | |
No | |
0.125 (1/8) | |
Thick Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
No | |
Epoxy | |
0805 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0805 | |
2 | |
1.25 | |
0.5 | |
±0.2 | |
±0.1 | |
±0.1 | |
Surface Mount |
Use this NRC10F1020TRF fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This product has a resistance value of 102 Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes thick film technology. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.