25-50% di sconto

NIC ComponentsNRC06J330TRFMontaggio del resistore su superficie singola fissa

Res Thick Film 0603 33 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this NRC06J330TRF fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 33 Ohm. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 5%. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology.

Import TariffMay apply to this part

Totale in stock: 1.803 pezzi

Quantity Increments of 1 Minimum 47619
  • Date Code:
    1844+
    Manufacturer Lead Time:
    20 settimane
    Country Of origin:
    Taiwan
    • Price: $0.0016
    1. 25+$0.0016

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.