NIC ComponentsNRC06F3602TRFMontaggio del resistore su superficie singola fissa

Res Thick Film 0603 36K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this NRC06F3602TRF fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This product has a resistance value of 36K Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Date Code:
    2509+
    Manufacturer Lead Time:
    20 settimane
    Country Of origin:
    Taiwan
    • Price: $0.0026
    1. 5000+$0.0026
    2. 10000+$0.0025
    3. 30000+$0.0024

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.