50-75% di sconto

NIC ComponentsNRC04F5622TRFMontaggio del resistore su superficie singola fissa

Res Thick Film 0402 56.2K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this NRC04F5622TRF fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This product has a resistance value of 56.2K Ohm. This durable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. It has a tolerance of 1%. This product is 1 mm long, 0.3 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

173.050 pezzi: Spedisce domani

    Total$0.00Price for 1

    • Service Fee  $7.00

      Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      1710+
      Manufacturer Lead Time:
      20 settimane
      Minimum Of :
      1
      Maximum Of:
      9999
      Country Of origin:
      Taiwan
         
      • Price: $0.0010
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      1710+
      Manufacturer Lead Time:
      20 settimane
      Country Of origin:
      Taiwan
      • In Stock: 13.050 pezzi
      • Price: $0.0010
    • (10000)

      Spedisce domani

      Increment:
      10000
      Ships from:
      Stati Uniti d'America
      Date Code:
      2348+
      Manufacturer Lead Time:
      20 settimane
      Country Of origin:
      Taiwan
      • In Stock: 160.000 pezzi
      • Price: $0.0009

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.