Artesyn / Advanced EnergyNPS28-MAlimentazione da CA a CC
AC/DC Power Supply Single-OUT 48V 0.52A 40W 8-Pin
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 0.52 | |
| 40 | |
| 90 | |
| 264 | |
| 127 | |
| 300 | |
| 47 to 440 | |
| 87 | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 480mV | |
| Yes | |
| 0 | |
| 50 | |
| 100 | |
| Mounting | Screw |
| Package Width | 50.8 |
| Package Length | 101.6 |
| PCB changed | 8 |
| 8 |
Ensure optimal performance of your electronic device with the use of this NPS28-M AC to DC power supply from Artesyn Embedded Power. It has a voltage of 48 V and maximum output power of 40 W. This part's single output can handle a current up to 1 A. This part has a temperature range of 0 °C to 50 °C.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.