NIC ComponentsNPIS63LS220MTRFMontaggio superficie induttore
Inductor Power Shielded Wirewound 22uH 20% 100KHz 1.4A 0.182Ohm DCR 2424 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 22u | |
| 20% | |
| 100K | |
| 1.4 | |
| 1.45 | |
| 0.182 | |
| 14M | |
| 2 | |
| 2424 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.3 | |
| Surface Mount | |
| 6.3 | |
| 2.8 |
This power NPIS63LS220MTRF surface mount inductor from NIC Components is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 1.4 A with a maximum resistance of 140m(Typ) Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 14M Hz. This device is made with wirewound technology. It has an inductance of 22u H. It has a tolerance of 20%. This product is 6.3 mm long, 2.8 mm tall and 6.3 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

