PanduitNNC37X37LG2Condotti fili
Wiring Ducts Slotted Rectangular Polyphenylene Oxide Light Gray
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| Slotted | |
| Polyphenylene Oxide | |
| Light Gray | |
| Open Narrow Slot | |
| Yes | |
| 2000 | |
| 37.1 | |
| 35.8 |
With this NNC37X37LG2 wiring duct from Panduit you will never have to worry about tripping over and unplugging messy electrical cables. This product is 2000 mm long, 35.8 mm tall and 37.1 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

