Murata Power SolutionsNMK1515SCConvertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 15VIN 2-OUT -15V/15V -0.67A/0.067A 2W 5-Pin DIP Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 2 | |
| 13.5 | |
| 15 | |
| 16.5 | |
| -15|15 | |
| -0.67|0.067 | |
| 2 | |
| 3000VDC | |
| 60(Typ) | |
| Yes | |
| 3% | |
| 1.2%/% | |
| 88(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10 |
| Package Width | 7.6 |
| Package Length | 19.6 |
| PCB changed | 5 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 5 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down NMK1515SC DC to DC converter and switching regulator module. It has a voltage of 15|-15 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.