Murata Power SolutionsNMH0512SCConvertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 5VIN 2-OUT -12V/12V -0.083A/0.083A 2W Medical 5-Pin SIP Module Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down|Step Up | |
| 2 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -12|12 | |
| -0.083|0.083 | |
| 2 | |
| 1000VDC | |
| DC/DC | |
| 95(Typ) | |
| Yes | |
| 10% | |
| 1.2% | |
| 82 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| 2.76 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10 |
| Package Width | 7.5 |
| Package Length | 19.5 |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 5 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this non-inverting|inverting|step up|step down NMH0512SC DC to DC converter and switching regulator module. It has a voltage of 12|-12 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.