NIC ComponentsNMC-H0805NPO101J500TRPFCondensatore in ceramica multistrato

Cap Ceramic 100pF 500V C0G 5% Pad SMD 0805 125°C T/R

Get more with less with NIC Components' NMC-H0805NPO101J500TRPF multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 100pF. This product is 2 mm long, 1.3(Max) mm tall and 1.25 mm deep. It has a tolerance of 5%.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Date Code:
    2532+
    Manufacturer Lead Time:
    17 settimane
    Country Of origin:
    Taiwan
    • Price: $0.0142
    1. 4000+$0.0142

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.