Illinois CapacitorNLW25-25Condensatore alluminio
Cap Aluminum Lytic 25uF 25V -10% to 75% (8.128 X 17.526mm) Axial 10.6 Ohm 0.082A 1000h 105°C
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.23.00.40 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 25uF | |
| -10% to 75% | |
| 25VDC | |
| 10.6 | |
| Standard | |
| 0.082 | |
| 7 | |
| 1000 | |
| Polar | |
| Through Hole | |
| Axial | |
| 2 | |
| 8.128 X 17.526 | |
| -40 | |
| 105 | |
| 8.128 | |
| 17.53 | |
| 0.81 |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Cornell Dubilier's electrolytic NLW25-25 aluminum capacitor. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 25uF. The NLW25-25 aluminum electrolytic capacitor has an axial termination style. This part has a lead diameter of 0.812 mm. This product is 17.526 mm long with a diameter of 8.128 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.