TDKNLV25T-8R2J-EFMontaggio superficie induttore
Inductor General Purpose Molded/Unshielded Wirewound 8.2uH 5% 7.96MHz 25Q-Factor Ferrite 0.16A 3.05Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 8.2u | |
| 5% | |
| 7.96M | |
| 0.16 | |
| 3.05 | |
| 25 | |
| 2.52M | |
| 36M | |
| 2 | |
| 1008 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.1 | |
| 1.9 |
This rf chip NLV25T-8R2J-EF surface mount inductor from TDK is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 8.2u H. This device is made with wirewound technology. It has a tolerance of 5%. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 36M Hz. This SMD inductor has a maximum DC current of 160m A with a maximum resistance of 3.05 Ohm. This product is 2.7 mm long, 1.9 mm tall and 2.1 mm deep.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

